EBM18DCAN

Heilind Number:SULEBM18DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCAN

Detailed Description

Introducing the EBM18DCAN, a premium 2-row female connector designed for high-performance applications. Crafted with durable PBT and Phosphor Bronze materials, this connector boasts a contact rating of 3A and a voltage capacity of 950VAC, ensuring reliable power transmission. Featuring gold-plated contacts and a pitch of 3.96mm, it guarantees optimal signal integrity. The hairpin contact type and right-angle orientation offer convenient and secure connections in tight spaces. With 36 positions and a tail length of 2.54mm, it suits various PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it perfect for space-constrained applications. With termination plating in matte tin, it ensures long-lasting performance. The EBM18DCAN is the ultimate choice for board-to-board and card edge connections, meeting the highest standards of quality and reliability. Elevate your connectivity solutions with this exceptional connector.