EBM18DCAS

Heilind Number:SULEBM18DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCAS

Detailed Description

The EBM18DCAS is a high-performance board-to-board PCB connector designed for industrial applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers reliable connectivity. With a current rating of 3A and voltage rating of 950VAC, it ensures efficient power transmission. The two-row, right-angle design with side hole mount and through-hole termination method makes it easy to integrate into circuit boards. With 36 positions and a pitch of 3.96mm, it provides ample connectivity options. The gold-plated phosphor bronze contacts ensure low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating offers corrosion resistance. Ideal for use in aerospace, defense, and industrial electronics, the EBM18DCAS is a reliable solution for your connectivity needs.