EBM18DCBD

Heilind Number:SULEBM18DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCBD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCBD

Detailed Description

The EBM18DCBD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts with gold-plated phosphor bronze construction, it offers excellent conductivity and durability. The hairpin contact type and right-angle orientation make it ideal for space-constrained installations. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of .61 inches and a width of .37 inches, allows for high-density PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the EBM18DCBD is a reliable and versatile solution for critical electronic connections.