EBM18DCBH

Heilind Number:SULEBM18DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCBH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBM18DCBH connector offers reliable connectivity in demanding environments. With a 3A amperage rating and a 950VAC voltage capacity, this female connector is ideal for high-power applications. Boasting two rows with 36 positions in a right-angle orientation, it allows for efficient PCB connections. The clearance hole mount type and thru-hole termination method ensure easy installation. Gold-plated contacts on phosphor bronze ensure excellent signal transmission, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it perfect for space-constrained installations. Perfect for board-to-board and card-edge connections, the EBM18DCBH is a versatile solution for your connectivity needs.