EBM18DCBI

Heilind Number:SULEBM18DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCBI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCBI

Detailed Description

Introducing the EBM18DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze components, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of up to 950VAC, it is suitable for power and signal transmission. The 36-position, 2-row design allows for versatile connectivity options, while the threaded mounting and thru-hole termination method ensure secure installation. Gold-plated contacts provide excellent conductivity, while the hairpin contact type and right-angle orientation offer efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental responsibility. Perfect for industrial, telecommunications, and aerospace applications, the EBM18DCBI guarantees high reliability in critical systems. Elevate your connectivity solutions with this premium connector.