EBM18DCBN

Heilind Number:SULEBM18DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCBN

Detailed Description

The EBM18DCBN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a compact form factor and right-angle orientation, it offers efficient space utilization. Featuring PBT and phosphor bronze construction, it ensures durability and excellent performance in various operating environments. The gold-plated contacts provide optimal conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its two rows of 36 positions allow for versatile connectivity options. Operating within a temperature range of -65 to 125°C, it is ideal for both standard and harsh conditions. The EBM18DCBN is a reliable solution for your PCB connection needs.