EBM18DCBS

Heilind Number:SULEBM18DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCBS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCBS

Detailed Description

Introducing the EBM18DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a 3A amperage rating and 950VAC voltage capacity. With a female gender and two rows of hairpin contacts plated with gold, it guarantees excellent signal transmission. The right-angle orientation and side hole mount type offer versatile installation options, while the through-hole termination method and matte tin plating ensure secure and durable connections. With 36 positions and a pitch of 3.96mm, this connector is ideal for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The EBM18DCBS is a top choice for applications that require high reliability and performance in critical systems.