EBM18DCBT

Heilind Number:SULEBM18DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCBT

Detailed Description

The EBM18DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The 36-position, 2-row design allows for efficient PCB mating, while the threaded mount type and through-hole termination method offer secure and stable installation. Gold-plated contacts and matte tin termination ensure optimal conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial systems where reliability is paramount. Its compact form factor, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Overall, the EBM18DCBT is a versatile and dependable connectivity solution for your PCB interconnection needs.