EBM18DCCD

Heilind Number:SULEBM18DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCCD

Detailed Description

Introducing the EBM18DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The hairpin contact type and right-angle orientation make it easy to install, while the clearance hole mount type and thru-hole termination method provide secure attachment to the PCB. With two rows and 36 positions, it allows for complex connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Its compact design, measuring just 15.49 mm in height and 9.4 mm in width, saves space on the PCB. Trust the EBM18DCCD for seamless board-to-board connectivity in your electronic designs.