EBM18DCCH

Heilind Number:SULEBM18DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCCH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCCH

Detailed Description

Introducing the EBM18DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With its female gender, two rows, and hairpin contact type, it offers secure and efficient connectivity. The right-angle orientation and 36 positions make it perfect for space-saving installations. Its clearance hole mount type and thru-hole termination method provide easy and secure assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in hi-rel applications, the EBM18DCCH is a reliable solution for your connectivity needs.