EBM18DCCI

Heilind Number:SULEBM18DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCCI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCCI

Detailed Description

Introducing our EBM18DCCI Board To Board PCB Connector, featuring a robust construction of PBT and Phosphor Bronze for reliable performance. With a 3A amperage and 950VAC voltage rating, this connector is designed for high-power applications. The female connector with two rows and a threaded mount type ensures secure and stable connections. Utilizing a hairpin contact type with gold plating on phosphor bronze contacts, it guarantees excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. With 36 positions and a pitch of 3.96mm, it offers ample connectivity options. The right-angle orientation and .25-inch tail length provide flexibility in installation. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Terminating with matte tin plating, it ensures durability. Ideal for hi-rel applications, this connector is a dependable choice for your PCB connectivity needs.