EBM18DCCN

Heilind Number:SULEBM18DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCCN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCCN

Detailed Description

The EBM18DCCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 950VAC voltage rating, it meets stringent power requirements. The female connector offers 36 positions in a compact design, making it ideal for densely populated PCBs. Its right-angle orientation and through-hole termination method provide flexibility in mounting options. Operating within a wide temperature range of -65 to 125°C, it guarantees functionality in extreme conditions. The connector's hairpin contact type and 3.96mm pitch offer secure and efficient signal transmission. With a matte tin termination plating and compliance with industry standards, the EBM18DCCN is a dependable choice for mission-critical systems.