EBM18DCCT

Heilind Number:SULEBM18DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCCT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCCT

Detailed Description

Introducing the EBM18DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in even the harshest environments. Featuring PBT and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The 36-position, 2-row design with hairpin contacts allows for efficient signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector also boasts a termination method of thru hole and termination plating of matte tin, ensuring easy installation and compatibility with standard PCB processes. Trust in the EBM18DCCT for your connectivity needs, where performance and reliability are paramount.