EBM18DCKD-S288

Heilind Number:SULEBM18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCKD-S288

Detailed Description

PBT and Phosphor Bronze .00 connectors, SKU EBM18DCKD-S288, offer reliable power transmission with a high amperage rating of 3A. Featuring a female gender and two rows, they ensure secure connections in electronic devices. The clearance hole mount type and card extender termination method facilitate easy installation. Constructed with durable materials, including Phosphor Bronze contacts with Gold plating, these connectors guarantee excellent conductivity. With a pitch of 3.96mm, voltage rating of 950VAC, and loop bellow contact type, they are suitable for various applications. Designed for straddle orientation, they offer 36 positions and a tail length of 4.45mm. Operating efficiently in a wide temperature range from -65 to 125°C, these connectors meet stringent performance standards. With a connector height of 15.49mm and width of 9.4mm, they are compact yet highly functional. Terminated with Matte Tin plating, they ensure long-lasting durability. Classified under hi-rel PCB connectors, these EBM18DCKDS288 models are ideal for demanding electronic systems.