EBM18DCKD

Heilind Number:SULEBM18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCKD

Detailed Description

The EBM18DCKD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and contact plating of gold, it ensures reliable signal transmission with a maximum voltage of 950 VAC. Featuring a straight orientation and 36 positions, it offers ample connectivity options for your circuit board. Its clearance hole mount type and through-hole termination method make for easy and secure installation. Constructed with PBT and phosphor bronze materials, it can withstand operating temperatures ranging from -65 to 125°C. The connector's loop bellow contact type and matte tin termination plating further enhance its durability. With a compact size of .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it is suitable for space-constrained designs. Whether used in aerospace, telecommunications, or industrial equipment, the EBM18DCKD guarantees high reliability and performance.