EBM18DCKH

Heilind Number:SULEBM18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCKH

Detailed Description

The EBM18DCKH is a high-performance PCB connector designed for reliable board-to-board and card edge connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for a wide range of applications. The two-row, 36-position design with a pitch of 3.96mm allows for efficient signal transmission. Its straight orientation and clearance hole mount type offer easy installation. Operating within a temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its compact dimensions (15.49mm height, 9.4mm width) make it space-efficient for PCB layouts. The termination method through-hole with Matte Tin plating guarantees secure and stable connections. Whether for industrial machinery, telecommunications, or aerospace systems, the EBM18DCKH is a reliable choice for high-reliability connectivity.