EBM18DCKI-S288

Heilind Number:SULEBM18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCKI-S288

Detailed Description

Designed for high reliability applications, the EBM18DCKI-S288 is a female board-to-board PCB connector boasting exceptional performance. Featuring two rows with a total of 36 positions, this threaded mount connector ensures secure and stable connections. Its termination method, Card Extender, guarantees easy installation. Crafted from PBT and Phosphor Bronze with Gold plating, it offers superior conductivity and durability, suitable for demanding environments. The connector's Loop Bellow contact type and Straddle orientation further enhance its reliability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for mission-critical systems. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures versatility in various applications. The matte tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial sectors, the EBM18DCKI-S288 is the epitome of high-performance connectivity.