EBM18DCKN-S288

Heilind Number:SULEBM18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCKN-S288

Detailed Description

Introducing the EBM18DCKN-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. This female connector, featuring two rows of contact positions, boasts a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliability. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its functionality. Operating at an impressive voltage of 950 VAC and an extensive temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 inches and width of 9.4 mm, allows for efficient PCB integration. Whether in aerospace, telecommunications, or industrial settings, the EBM18DCKN-S288 ensures seamless connectivity and performance. Elevate your electronic designs with this essential component.