EBM18DCKN

Heilind Number:SULEBM18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCKN

Detailed Description

Introducing the EBM18DCKN Board to Board PCB Connector, a high-performance component designed for seamless electronic connections. With a female gender and two rows, this connector offers reliable connectivity in various applications. Featuring phosphor bronze contacts with gold plating, it ensures optimal signal transmission and durability. The loop bellow contact type and straight orientation make it easy to use. With 36 positions and a voltage rating of 950 VAC, it meets the demands of complex circuitry. Its termination method, thru hole, guarantees secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The matte tin termination plating enhances conductivity. Compact in size with a height of .61 inches and a width of 9.4mm, it saves space on the board. Trust the EBM18DCKN for efficient and long-lasting connections in your electronic designs.