EBM18DCKS-S288

Heilind Number:SULEBM18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCKS-S288

Detailed Description

The EBM18DCKS-S288 is a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 3.96mm (.156 in) and can accommodate up to 36 positions. With a current rating of 3A and voltage rating of 950VAC, it ensures reliable power transmission. The side hole mount type and card extender termination method make it easy to install. Its Loop Bellow contact type with gold plating guarantees low contact resistance and long-term durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring .61in (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for board-to-board connections. Terminated with matte tin, it complies with RoHS regulations. Ideal for high-reliability systems, the EBM18DCKS-S288 is a top choice for professionals in the electronics industry.