EBM18DCKT-S288

Heilind Number:SULEBM18DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, EBM18DCKT-S288. Designed for high-performance applications, this connector boasts a robust construction with a contact material of gold-plated phosphor bronze, ensuring reliable conductivity. Featuring a thread-mounted, straddle-oriented design with two rows and 36 positions, it offers seamless connectivity in electronic systems. With a 3A amperage and 950VAC voltage rating, this connector guarantees efficient power transmission. Its loop bellow contact type and card extender termination method further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it suits diverse environments. The matte tin termination plating adds durability, making it ideal for demanding industrial settings. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. Trust in the EBM18DCKTS288 for superior board-to-board connections in your projects.