| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DCKT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DCKT |
EBM18DCKT
| Heilind Number: | SULEBM18DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM18DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it provides secure power and signal transmission. The 2-row design with 36 positions offers ample connectivity options. Gold-plated contacts and threaded, thru-hole mounting guarantee excellent conductivity and stability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of .61in and a width of 9.4mm, makes it ideal for space-constrained setups. Certified for quality and performance, the EBM18DCKT is the perfect choice for your connectivity needs.

