EBM18DCMD-S288

Heilind Number:SULEBM18DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCMD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBM18DCMD-S288. Designed for high-reliability applications, this connector features a female gender with two rows and a clearance hole mount type, ensuring secure and stable connections. With a contact material of Phosphor Bronze and Gold plating, it offers excellent conductivity and durability. The Hairpin contact type and Straddle orientation allow for efficient signal transmission. With 36 positions and a voltage rating of 950 VAC, it meets the demands of complex electronic systems. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The Matte Tin termination plating ensures reliable solder connections. Compact in size with a height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained applications. Trust in the EBM18DCMDS288 for premium quality and performance in your PCB designs.