EBM18DCMD

Heilind Number:SULEBM18DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCMD

Detailed Description

Introducing the EBM18DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The two-row design with 36 positions offers ample connectivity options while the wire wrap termination method guarantees secure and stable connections. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for use in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The straight orientation and hairpin contact type further enhance its versatility. Whether in aerospace, defense, or industrial sectors, the EBM18DCMD is the perfect choice for high-reliability connectivity solutions.