EBM18DCMH-S288

Heilind Number:SULEBM18DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCMH-S288

Detailed Description

The EBM18DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PBT & Phosphor Bronze," this connector boasts a durable construction combining PBT and Phosphor Bronze materials, ensuring reliability in operation. Featuring a 3A amperage and 950VAC voltage rating, it is suitable for power and signal transmission. Its female gender, two rows, and 36 positions offer versatile connectivity options. The clearance hole mount type and card extender termination method provide easy and secure installation. Gold-plated Phosphor Bronze contacts with a hairpin design guarantee excellent conductivity. With a pitch of 3.96mm, this connector is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving integration. Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, military, and industrial applications, the EBM18DCMHS288 is a reliable connectivity solution.