| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DCMH |
EBM18DCMH
| Heilind Number: | SULEBM18DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM18DCMH, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows of 36 contacts, each meticulously crafted from durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 3.96mm, it offers seamless integration on PCBs. The termination method is wire wrap, guaranteeing secure connections. Operating at voltages up to 950 VAC and amperages of 3A, it's suitable for a wide range of electronic devices. Its straight orientation and a tail length of 14.22mm make installation effortless. With a -65 to 125°C operating temperature range, this connector is ideal for demanding environments. Trust the EBM18DCMH for exceptional performance in your projects.

