EBM18DCMI-S288

Heilind Number:SULEBM18DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCMI-S288

Detailed Description

Introducing the EBM18DCMI-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. This female connector features two rows of contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for various applications requiring high power transmission. The Hairpin contact type and Card Extender termination method provide secure and stable connections, while the threaded mount type and straddle orientation offer easy installation on PCBs. With 36 positions and a tail length of 13.84mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. Certified for quality and performance, the EBM18DCMI-S288 is a reliable solution for your connectivity needs.