EBM18DCMI

Heilind Number:SULEBM18DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCMI

Detailed Description

The EBM18DCMI is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage rating and a voltage capacity of 950VAC, it meets the demands of various applications. The female connector has two rows, each with 36 Hairpin contact type positions, offering ample connectivity options. Its threaded mount type and wire wrap termination method make installation easy and secure. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for both standard and harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for industrial and commercial use, the EBM18DCMI is a dependable solution for your connectivity needs.