EBM18DCMN-S288

Heilind Number:SULEBM18DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCMN-S288

Detailed Description

The PBT & Phosphor Bronze 36-position female connector, SKU EBM18DCMN-S288, offers reliable electrical connectivity with an amperage rating of 3A and a voltage capacity of 950 VAC. Featuring a dual-row design, this connector is suitable for high-density applications. Its termination method, card extender, ensures secure and efficient installation. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The 3.96mm pitch and hairpin contact type facilitate easy mating. With an operating temperature range of -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact dimensions, with a height of .61in and width of 9.4mm, make it space-efficient. Terminated with matte tin, it complies with RoHS standards. Perfect for board-to-board and card edge connections, this connector is a reliable solution for your PCB assembly needs.