EBM18DCMN

Heilind Number:SULEBM18DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCMN

Detailed Description

The EBM18DCMN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The two-row design with 36 positions and a pitch of 3.96mm allows for efficient PCB mating. Wire wrap termination method and hairpin contact type further enhance its durability and signal integrity. Operating temperature range of -65 to 125°C makes it suitable for a wide range of industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution without sacrificing performance. Matte tin termination plating ensures compliance with RoHS standards. Whether used in telecommunications, aerospace, or industrial equipment, the EBM18DCMN guarantees seamless connectivity.