EBM18DCMS-S288

Heilind Number:SULEBM18DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCMS-S288

Detailed Description

Featuring a high-performance design, the PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBM18DCMS-S288, is a must-have component for your electronic projects. With a robust amperage rating of 3 A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. Its female gender, side hole mount type, and card extender termination method offer versatile connectivity options. Equipped with 36 hairpin contact positions, each plated with gold for optimal conductivity, this connector guarantees secure and efficient data transfer. The 3.96 mm pitch and straddle orientation make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for various environments. The matte tin termination plating enhances durability, while the compact dimensions of 9.4 mm width and 15.49 mm height accommodate space-restricted installations. Whether you're working on industrial machinery or consumer electronics, the EBM18DCMSS288 connector is a reliable solution for your connectivity needs.