EBM18DCMS

Heilind Number:SULEBM18DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCMS

Detailed Description

SKU EBM18DCMS features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this female connector is suitable for high-power applications. Its two rows and 36 positions allow for versatile connectivity on PCBs. The side hole mount and wire wrap termination method offer secure attachment. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the hairpin design enhances contact stability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it efficiently saves space on circuit boards. The matte tin termination plating guarantees corrosion resistance, prolonging the connector's lifespan. Whether used in board-to-board or card edge connections, the EBM18DCMS is a dependable component for your electronic assemblies.