EBM18DCMT-S288

Heilind Number:SULEBM18DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCMT-S288

Detailed Description

Introducing the EBM18DCMT-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, this connector is capable of handling an amperage of 3A and a voltage of 950VAC. With a female gender and two rows of contacts, it ensures secure and efficient connectivity in various electronic applications. The threaded mount type and card extender termination method offer easy installation and removal. The gold-plated phosphor bronze contacts with a pitch of 3.96mm guarantee low contact resistance and enhanced conductivity. With 36 hairpin contact type positions and a straddle orientation, it provides versatile connectivity options. The connector's operating temperature range of -65 to 125°C makes it suitable for use in harsh environments. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EBM18DCMT-S288 for high-quality performance in demanding applications.