EBM18DCMT

Heilind Number:SULEBM18DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCMT

Detailed Description

Introducing the EBM18DCMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and 36 gold-plated hairpin contacts, it offers efficient signal transmission with a maximum voltage rating of 950VAC and 3A amperage. The threaded mount type and wire wrap termination method provide secure attachment and easy installation. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial uses. With a compact size of 9.4mm in width and 15.49mm in height, the EBM18DCMT is a space-saving solution for your connectivity needs. Trust in its quality, with matte tin termination plating ensuring long-term performance. Upgrade your PCB connections with this essential component.