EBM18DCSD-S288

Heilind Number:SULEBM18DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCSD-S288

Detailed Description

Introducing the EBM18DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. The female gender, 2 rows, and clearance hole mount type make it versatile for various PCB setups. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent performance requirements. The Hairpin contact type and Straddle orientation provide secure and stable connections. With 36 positions and a tail length of 3.68mm, it offers ample connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector measures 15.49mm in height and 9.4mm in width, with Matte Tin termination plating. Ideal for high-reliability applications, this connector is a crucial component for robust PCB assemblies.