EBM18DCSD

Heilind Number:SULEBM18DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCSD

Detailed Description

Introducing the EBM18DCSD, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 36 hairpin contacts, this connector offers reliable connectivity in high-density layouts. Constructed with durable PBT and Phosphor Bronze materials and gold-plated for optimal signal transmission, it ensures long-lasting performance even in harsh environments. The clearance hole mount type and thru-hole termination method make installation quick and easy. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, it's suitable for a wide range of industrial and commercial settings. With a low profile and small footprint, it's ideal for space-constrained designs. Trust the EBM18DCSD for secure and efficient board-to-board connections in your next project.