EBM18DCSH-S288

Heilind Number:SULEBM18DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCSH-S288

Detailed Description

SKU EBM18DCSH-S288 features a female connector with two rows, designed for clearance hole mounting and termination via card extender. Its contacts are made of phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, this connector is suitable for high-power applications. The hairpin contact type and straddle orientation provide secure connections, while the 36 positions accommodate multiple connections. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in various environments. The connector's compact size, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for demanding connectivity needs.