EBM18DCSH

Heilind Number:SULEBM18DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCSH

Detailed Description

Introducing the EBM18DCSH, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. This connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a pitch of 3.96mm (.156in) and 36 positions spread across 2 rows, it offers ample connectivity options. The hairpin contact type, plated with gold, guarantees low contact resistance and long-term reliability. Operating at voltages of up to 950 VAC, with an amperage rating of 3A, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation easy and efficient. With a temperature range of -65 to 125°C, it is ideal for use in demanding environments. The connector's compact design, with dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, allows for space-saving integration onto PCBs. Terminated via thru-hole method with matte tin plating, it ensures secure and stable connections. Perfect for high-reliability systems, the EBM18DCSH is a top choice for engineers and designers seeking quality board-to-board connectivity solutions.