EBM18DCSI-S288

Heilind Number:SULEBM18DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCSI-S288

Detailed Description

Introducing the EBM18DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in) and a total of 36 positions, ensuring reliable connectivity. With a robust construction using PBT and phosphor bronze materials, it offers excellent durability even in harsh environments. The termination method is through a threaded card extender, guaranteeing secure and stable connections. Gold-plated phosphor bronze contacts further enhance conductivity while matte tin termination plating provides corrosion resistance. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact size, with a height of 15.49mm and width of 9.4mm (.37in), allows for space-efficient PCB layouts. With a maximum voltage rating of 950VAC and an amperage of 3A, it meets stringent performance standards. Whether for commercial or industrial applications, the EBM18DCSI-S288 is the ideal choice for high-reliability connectivity solutions.