EBM18DCSI

Heilind Number:SULEBM18DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCSI

Detailed Description

Introducing the EBM18DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact .156-inch pitch and two rows of 36 gold-plated contacts, this connector ensures reliable signal transmission in even the most critical environments. Featuring a threaded mount and through-hole termination, it offers secure and stable installation on PCBs. The contact material, phosphor bronze, and termination plating, matte tin, guarantee excellent conductivity and durability. Operating with an impressive voltage rating of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Its straight orientation and 15.49mm height make it easy to integrate into various electronic systems. Trust the EBM18DCSI for your connectivity needs, where performance and reliability are paramount.