EBM18DCSN-S288

Heilind Number:SULEBM18DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCSN-S288

Detailed Description

Introducing the EBM18DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is ideal for power and signal transmission. The connector offers 36 positions across two rows, with gold-plated contacts for optimal conductivity. Its hairpin contact type and card extender termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. With a compact design that measures just 15.49mm in height and 9.4mm in width, it is easy to integrate into any PCB layout. Trust the EBM18DCSN-S288 for premium quality and performance in your electronic designs.