EBM18DCSS-S288

Heilind Number:SULEBM18DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCSS-S288

Detailed Description

The EBM18DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side hole mount type, it offers easy installation and secure connectivity. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliability in harsh environments. This female connector, with two rows and 36 positions, is ideal for high-density PCB layouts. The termination method using a card extender and hairpin contact type guarantees efficient signal transmission. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and with an amperage of 3A, it meets stringent electrical requirements. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The EBM18DCSSS288 is a top choice for engineers seeking high-quality connectors for mission-critical systems.