EBM18DCST-S288

Heilind Number:SULEBM18DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCST-S288

Detailed Description

Introducing the EBM18DCST-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 36 positions across two rows, it offers seamless connectivity for various applications. The threaded mount type and card extender termination method guarantee secure and stable installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in harsh industrial settings. Its hairpin contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Trust the EBM18DCST-S288 for your connectivity needs in aerospace, defense, and other hi-rel industries.