| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DCST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DCST |
EBM18DCST
| Heilind Number: | SULEBM18DCST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DCST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM18DCST, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 3.96mm and 2 rows of 36 female contacts, this connector ensures secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its threaded mount type and through-hole termination method guarantee stable and durable installation. Operating at a voltage of 950 VAC and a temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. With a compact design featuring a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Trust the EBM18DCST for high-reliability connections in your electronic designs.

