EBM18DCTD-S288

Heilind Number:SULEBM18DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCTD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCTD-S288

Detailed Description

Introducing the EBM18DCTD-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh operating conditions. With a voltage rating of 950 VAC and amperage of 3A, it meets the demands of various power and signal transmission requirements. The 36 gold-plated hairpin contacts, along with a pitch of 3.96mm, guarantee secure and low-resistance connections. Its straddle orientation and clearance hole mount type offer versatility in installation, while the card extender termination method simplifies assembly. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Trust in the EBM18DCTD-S288 for efficient and durable board-to-board connections in your electronic designs.