EBM18DCTD

Heilind Number:SULEBM18DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCTD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULEBM18DCTD

Detailed Description

Introducing the EBM18DCTD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With a sleek, low-profile design, this connector features PBT and phosphor bronze construction, ensuring durability and efficient signal transmission. Its two rows of contacts, each plated with gold for optimal conductivity, offer a total of 36 positions at a 3.96mm pitch. The hairpin contact type guarantees secure and reliable connections, while the straight orientation and clearance hole mount type make installation a breeze. Rated for up to 950VAC and 3A, with a wide operating temperature range of -65 to 125°C, this connector is suitable for demanding industrial applications. Its compact size, measuring just 9.4mm in width and 15.49mm in height, allows for space-saving PCB layouts. With matte tin termination plating and compliance with industry standards, the EBM18DCTD is the perfect choice for high-speed data transmission and power delivery in aerospace, telecommunications, and other hi-rel environments. Upgrade your connectivity solutions with this reliable and efficient connector.