EBM18DCTH

Heilind Number:SULEBM18DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCTH

Detailed Description

This high-performance female PCB connector, coded as SKU EBM18DCTH, boasts a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, this connector is suitable for power and signal transmission applications. Featuring two rows of 36 hairpin contacts with gold plating on phosphor bronze material, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, it's ideal for both standard and extreme conditions. With a compact design measuring 9.4mm in width and 15.49mm in height, this connector is perfect for space-constrained PCB layouts. Its matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, this connector, belonging to the Board to Board PCB and Card Edge Connector category, is a reliable solution for various industrial applications.