| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DCTN-S288 |
EBM18DCTN-S288
| Heilind Number: | SULEBM18DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM18DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a unique hairpin contact type and gold-plated phosphor bronze contacts, this connector ensures reliable and low-resistance connections. Featuring two rows of 36 positions each, it offers ample connectivity options. The card extender termination method and no mounting design make installation a breeze. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for a wide range of environments. The matte tin termination plating enhances durability. Measuring just .61 inches in height and 9.4 mm in width, it is compact yet robust. Trust the EBM18DCTNS288 for your connectivity needs in aerospace, defense, and other high-reliability applications.

