| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM18DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM18DCTN |
EBM18DCTN
| Heilind Number: | SULEBM18DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM18DCTN |
| ECAD Model: |
Specifications
Detailed Description
The EBM18DCTN connector is a high-performance component designed for board-to-board PCB connections. Featuring two rows of 36 female pins, this connector offers reliable connectivity in a straight orientation. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The termination method, through-hole, ensures secure attachment to the PCB. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, this connector guarantees durability and efficient signal transmission. Operating within a temperature range of -65 to 125°C, it is ideal for use in harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, the EBM18DCTN is a versatile and space-saving solution for your connectivity needs.

