EBM18DCTS-S288

Heilind Number:SULEBM18DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM18DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM18DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM18DCTS-S288

Detailed Description

Introducing the EBM18DCTS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 36 positions each, it provides ample connectivity options. The side-hole mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts ensure excellent signal transmission, while the hairpin contact type and straddle orientation further enhance performance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating adds durability. Ideal for high-reliability applications, the EBM18DCTS-S288 is a top choice for professionals in the electronics industry.